Add To Favorites
Product Overview
Digi-Key Part Number RSY160P05TLCT-ND
Copy   RSY160P05TLCT-ND
Quantity Available 620
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RSY160P05TL

Copy   RSY160P05TL
Description MOSFET P-CH 45V 16A TCPT3
Copy   MOSFET P-CH 45V 16A TCPT3
Detailed Description

P-Channel 45V 16A (Ta) 20W (Tc) Surface Mount TCPT3

Copy   P-Channel 45V 16A (Ta) 20W (Tc) Surface Mount TCPT3
Documents & Media
Datasheets RSY160P05
Featured Product MOSFET ECOMOS
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 45V
Current - Continuous Drain (Id) @ 25°C 16A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V
Rds On (Max) @ Id, Vgs 50 mOhm @ 16A, 10V
Vgs(th) (Max) @ Id 2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 25.5nC @ 5V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 2150pF @ 10V
FET Feature -
Power Dissipation (Max) 20W (Tc)
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TCPT3
Package / Case 3-SMD, Flat Leads
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names RSY160P05TLCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.80000 $1.80
10 1.59400 $15.94
100 1.25950 $125.95
500 0.97674 $488.37
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RSY160P05TLTR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.69874

16:21:00 9/24/2018