USD
Favorite

RSX201LAM30TFTR Diode Schottky 30V 2A Surface Mount PMDTM
Price & Procurement
2,890 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 $0.43
10 0.34700 $3.47
100 0.27230 $27.23
500 0.18810 $94.05
1,000 0.14850 $148.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : RSX201LAM30TFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.14355
  • Digi-Reel®  : RSX201LAM30TFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,890 - Immediate
  • Unit Price: Digi-Reel®

RSX201LAM30TFTR

Datasheet
Digi-Key Part Number RSX201LAM30TFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RSX201LAM30TFTR
Copy  
Description AUTOMOTIVE SCHOTTKY BARRIER DIOD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Diode Schottky 30V 2A Surface Mount PMDTM

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series Automotive, AEC-Q101
Packaging Cut Tape (CT) 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 2A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 150µA @ 30V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case SOD-128
Supplier Device Package PMDTM
Operating Temperature - Junction 150°C (Max)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names RSX201LAM30TFCT