Add To Favorites
RSL020P03FRATR P-Channel 30V 2A (Ta) 1W (Ta) Surface Mount TUMT6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.59800 $5.98
100 0.44870 $44.87
500 0.32902 $164.51
1,000 0.25425 $254.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RSL020P03FRACT-ND
Copy   RSL020P03FRACT-ND
Quantity Available 2,945
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RSL020P03FRATR

Copy   RSL020P03FRATR
Description 4V DRIVE PCH MOSFET (CORRESPONDS
Copy   4V DRIVE PCH MOSFET (CORRESPONDS
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

P-Channel 30V 2A (Ta) 1W (Ta) Surface Mount TUMT6

Copy   P-Channel 30V 2A (Ta) 1W (Ta) Surface Mount TUMT6
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 2A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 120 mOhm @ 2A, 10V
Vgs(th) (Max) @ Id 2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 3.9nC @ 5V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 350pF @ 10V
FET Feature -
Power Dissipation (Max) 1W (Ta)
Operating Temperature 150°C
Mounting Type Surface Mount
Supplier Device Package TUMT6
Package / Case 6-SMD, Flat Leads
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names RSL020P03FRACT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RSL020P03FRATR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.22506
  • Digi-Reel® ? : RSL020P03FRADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,945 - Immediate
  • Unit Price: Digi-Reel®

11:31:42 12/16/2018