Add To Favorites
RSJ450N04TL N-Channel 40V 45A (Ta) 50W (Tc) Surface Mount LPTS
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.27000 $2.27
10 2.04800 $20.48
100 1.64540 $164.54
500 1.27978 $639.89

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RSJ450N04TLCT-ND
Copy   RSJ450N04TLCT-ND
Quantity Available 1,954
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RSJ450N04TL

Copy   RSJ450N04TL
Description MOSFET N-CH 40V 45A LPTS
Copy   MOSFET N-CH 40V 45A LPTS
Detailed Description

N-Channel 40V 45A (Ta) 50W (Tc) Surface Mount LPTS

Copy   N-Channel 40V 45A (Ta) 50W (Tc) Surface Mount LPTS
Documents & Media
Datasheets RSJ450N04
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 45A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 13.5 mOhm @ 25A, 10V
Vgs(th) (Max) @ Id 3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 43nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 2400pF @ 25V
FET Feature -
Power Dissipation (Max) 50W (Tc)
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package LPTS
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names RSJ450N04TLCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RSJ450N04TLTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.02950
  • Digi-Reel® ? : RSJ450N04TLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,954 - Immediate
  • Unit Price: Digi-Reel®

12:17:03 1/22/2019