Add To Favorites
RSJ400N06TL N-Channel 60V 40A (Ta) 50W (Tc) Surface Mount LPTS
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.39000 $2.39
10 2.16300 $21.63
100 1.73810 $173.81
500 1.35188 $675.94

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RSJ400N06TLCT-ND
Copy   RSJ400N06TLCT-ND
Quantity Available 1,549
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RSJ400N06TL

Copy   RSJ400N06TL
Description MOSFET N-CH 60V 40A LTPS
Copy   MOSFET N-CH 60V 40A LTPS
Detailed Description

N-Channel 60V 40A (Ta) 50W (Tc) Surface Mount LPTS

Copy   N-Channel 60V 40A (Ta) 50W (Tc) Surface Mount LPTS
Documents & Media
Datasheets RSJ400N06
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 40A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 16 mOhm @ 40A, 10V
Vgs(th) (Max) @ Id 3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 52nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 2400pF @ 10V
FET Feature -
Power Dissipation (Max) 50W (Tc)
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package LPTS
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names RSJ400N06TLCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RSJ400N06TLTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.08750
  • Digi-Reel® ? : RSJ400N06TLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,549 - Immediate
  • Unit Price: Digi-Reel®

09:33:20 1/16/2019