Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.14000 $7.14
10 6.37300 $63.73
100 5.22600 $522.60
500 4.23176 $2,115.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RSJ10HN06TLCT-ND
Copy   RSJ10HN06TLCT-ND
Quantity Available 1,811
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RSJ10HN06TL

Copy   RSJ10HN06TL
Description MOSFET N-CH 60V 100A LPTS
Copy   MOSFET N-CH 60V 100A LPTS
Detailed Description

N-Channel 60V 100A (Ta) 100W (Tc) Surface Mount LPTS

Copy   N-Channel 60V 100A (Ta) 100W (Tc) Surface Mount LPTS
Documents & Media
Datasheets RSJ10HN06 ~
PCN Obsolescence/ EOL OBS Notification 14/Dec/2015
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 100A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V
Rds On (Max) @ Id, Vgs 4.2 mOhm @ 50A, 10V
Vgs(th) (Max) @ Id 2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 202nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 11000pF @ 10V
FET Feature -
Power Dissipation (Max) 100W (Tc)
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package LPTS
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 0398800303 - Molex, LLC | WM6289-ND DigiKey Electronics
  • 0398800303
  • Molex, LLC
  • CONN TERM BLOCK EURO 3POS
  • Unit Price $1.06000
  • WM6289-ND
  • CY8C4245AXI-483 - Cypress Semiconductor Corp | CY8C4245AXI-483-ND DigiKey Electronics
  • CY8C4245AXI-483
  • Cypress Semiconductor Corp
  • IC MCU 32BIT 32KB FLASH 44TQFP
  • Unit Price $4.34000
  • CY8C4245AXI-483-ND
  • UE27AE54100 - Amphenol Commercial Products | UE27AE54100-ND DigiKey Electronics
  • UE27AE54100
  • Amphenol Commercial Products
  • CONN RCPT USB TYPE A VERT GOLD
  • Unit Price $0.72000
  • UE27AE54100-ND
  • LM25117PMHX/NOPB - Texas Instruments | 296-43036-1-ND DigiKey Electronics
  • LM25117PMHX/NOPB
  • Texas Instruments
  • IC REG CTRLR BUCK 20TSSOP
  • Unit Price $4.08000
  • 296-43036-1-ND
  • 0015244449 - Molex, LLC | WM9132-ND DigiKey Electronics
  • 0015244449
  • Molex, LLC
  • CONN HEADER 4POS .200 VERT
  • Unit Price $0.83000
  • WM9132-ND
Additional Resources
Standard Package ? 1
Other Names RSJ10HN06TLCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RSJ10HN06TLTR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $3.46500
  • Digi-Reel® ? : RSJ10HN06TLDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,811 - Immediate
  • Unit Price: Digi-Reel®

20:46:28 10/17/2018