Add To Favorites
RSD046P05TL P-Channel 45V 4.5A (Tc) 850mW (Ta), 15W (Tc) Surface Mount CPT3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.58300 $5.83
100 0.44970 $44.97
500 0.33310 $166.55
1,000 0.26648 $266.48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RSD046P05TLCT-ND
Copy   RSD046P05TLCT-ND
Quantity Available 1,297
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RSD046P05TL

Copy   RSD046P05TL
Description MOSFET P-CH 45V 4.5A CPT3
Copy   MOSFET P-CH 45V 4.5A CPT3
Detailed Description

P-Channel 45V 4.5A (Tc) 850mW (Ta), 15W (Tc) Surface Mount CPT3

Copy   P-Channel 45V 4.5A (Tc) 850mW (Ta), 15W (Tc) Surface Mount CPT3
Documents & Media
Datasheets RSD046P05
Online Catalog P-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 45V
Current - Continuous Drain (Id) @ 25°C 4.5A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V
Rds On (Max) @ Id, Vgs 155 mOhm @ 4.5A, 10V
Vgs(th) (Max) @ Id 3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 12nC @ 5V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 550pF @ 10V
FET Feature -
Power Dissipation (Max) 850mW (Ta), 15W (Tc)
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package CPT3
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names RSD046P05TLCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RSD046P05TLTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.25064
  • Digi-Reel® ? : RSD046P05TLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,297 - Immediate
  • Unit Price: Digi-Reel®

21:08:24 12/12/2018