Add To Favorites
Product Overview
Digi-Key Part Number RSB6.8F2T106CT-ND
Copy   RSB6.8F2T106CT-ND
Quantity Available 1,569
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RSB6.8F2T106

Copy   RSB6.8F2T106
Description TVS DIODE 3.5V UMD3
Copy   TVS DIODE 3.5V UMD3
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 2
Voltage - Reverse Standoff (Typ) 3.5V
Voltage - Breakdown (Min) 5.78V
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package UMD3
Base Part Number RSB
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MCP6071T-E/OT - Microchip Technology | MCP6071T-E/OTCT-ND DigiKey Electronics
  • MCP6071T-E/OT
  • Microchip Technology
  • IC OPAMP GP 1.2MHZ RRO SOT23-5
  • Unit Price $0.61000
  • MCP6071T-E/OTCT-ND
  • TMP103AYFFR - Texas Instruments | 296-28340-1-ND DigiKey Electronics
  • TMP103AYFFR
  • Texas Instruments
  • SENSOR DIGITAL -40C-125C 4DSBGA
  • Unit Price $1.57000
  • 296-28340-1-ND
  • M24C16-DRDW8TP/K - STMicroelectronics | 497-15348-1-ND DigiKey Electronics
  • M24C16-DRDW8TP/K
  • STMicroelectronics
  • IC EEPROM 16K I2C 1MHZ 8TSSOP
  • Unit Price $0.31000
  • 497-15348-1-ND
  • AD7357BCPZ - Analog Devices Inc. | AD7357BCPZ-ND DigiKey Electronics
  • AD7357BCPZ
  • Analog Devices Inc.
  • IC ADC DUAL14BIT 4.2MSPS 18LFCSP
  • Unit Price $22.00000
  • AD7357BCPZ-ND
  • TLV9064IPWT - Texas Instruments | 296-47621-1-ND DigiKey Electronics
  • TLV9064IPWT
  • Texas Instruments
  • 4 CHANNEL, 10-MHZ, LOW-NOISE, RR
  • Unit Price $0.88000
  • 296-47621-1-ND
Additional Resources
Standard Package ? 1
Other Names RSB6.8F2T106CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.47900 $4.79
25 0.40400 $10.10
100 0.32880 $32.88
250 0.27240 $68.10
500 0.22542 $112.71
1,000 0.16907 $169.07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RSB6.8F2T106TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.15046
  • Digi-Reel® ? : RSB6.8F2T106DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,569 - Immediate
  • Unit Price: Digi-Reel®

12:14:58 9/22/2018