USD
Favorite

RS1E240BNTB N-Channel 30V 24A (Ta) 3W (Ta), 30W (Tc) Surface Mount 8-HSOP
Price & Procurement
487 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.57000 $0.57
10 0.49100 $4.91
25 0.45840 $11.46
100 0.34060 $34.06
500 0.26594 $132.97
1,000 0.21615 $216.15

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : RS1E240BNTBTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.20305
  • Cut Tape (CT)  : RS1E240BNTBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 487 - Immediate
  • Unit Price: $0.57000

RS1E240BNTB

Datasheet
Digi-Key Part Number RS1E240BNTBDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RS1E240BNTB
Copy  
Description MOSFET N-CH 30V 24A 8HSOP
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

N-Channel 30V 24A (Ta) 3W (Ta), 30W (Tc) Surface Mount 8-HSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 24A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 3.2mOhm @ 24A, 10V
Vgs(th) (Max) @ Id 2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 70nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 3900pF @ 15V
FET Feature -
Power Dissipation (Max) 3W (Ta), 30W (Tc)
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-HSOP
Package / Case 8-PowerTDFN
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names RS1E240BNTBDKR