Add To Favorites
RS1E180BNTB N-Channel 30V 60A (Tc) 3W (Ta), 25W (Tc) Surface Mount 8-HSOP
Product Overview
Digi-Key Part Number RS1E180BNTBCT-ND
Copy   RS1E180BNTBCT-ND
Quantity Available 2,390
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RS1E180BNTB

Copy   RS1E180BNTB
Description MOSFET N-CHANNEL 30V 60A 8-HSOP
Copy   MOSFET N-CHANNEL 30V 60A 8-HSOP
Manufacturer Standard Lead Time 40 Weeks
Detailed Description

N-Channel 30V 60A (Tc) 3W (Ta), 25W (Tc) Surface Mount 8-HSOP

Copy   N-Channel 30V 60A (Tc) 3W (Ta), 25W (Tc) Surface Mount 8-HSOP
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 60A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 4.9 mOhm @ 18A, 10V
Vgs(th) (Max) @ Id 2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 23nC @ 4.5V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 2400pF @ 15V
FET Feature -
Power Dissipation (Max) 3W (Ta), 25W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-HSOP
Package / Case 8-PowerTDFN
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names RS1E180BNTBCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.59700 $5.97
100 0.44770 $44.77
500 0.32834 $164.17
1,000 0.25372 $253.72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RS1E180BNTBTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.22460
  • Digi-Reel® ? : RS1E180BNTBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,390 - Immediate
  • Unit Price: Digi-Reel®

22:38:21 9/21/2018