Add To Favorites
RPMS2381-H19E4A Remote Receiver Sensor, 37.9kHz 8m
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.32000 $3.32
5 3.08600 $15.43
10 2.56300 $25.63
25 2.13600 $53.40
50 1.89860 $94.93
100 1.80370 $180.37
500 1.51888 $759.44
1,000 1.42395 $1,423.95
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RPMS2381-H19E4ACT-ND
Copy   RPMS2381-H19E4ACT-ND
Quantity Available 1,882
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RPMS2381-H19E4A

Copy   RPMS2381-H19E4A
Description RECEIVER REMOTE CTRL MOD 87.9KHZ
Copy   RECEIVER REMOTE CTRL MOD 87.9KHZ
Detailed Description

Remote Receiver Sensor, 37.9kHz 8m

Copy   Remote Receiver Sensor, 37.9kHz 8m
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Sensing Distance 8m
B.P.F. Center Frequency 37.9kHz
Voltage - Supply 4.5V ~ 5.5V
Current - Supply 950µA
Orientation Top View
Operating Temperature -40°C ~ 85°C (TA)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names RPMS2381-H19E4ACT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : RPMS2381-H19E4ADKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,882 - Immediate
  • Unit Price: Digi-Reel®

19:40:42 1/20/2019