Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number RPM7236-H4R-ND
Quantity Available 4,535
Can ship immediately
Manufacturer

Manufacturer Part Number

RPM7236-H4R

Description RECEIVER REMOTE CTRL 36.0KHZ TOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Remote Receiver Sensor, 36.7kHz 15m Through Hole

Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series *
Packaging ? Bulk ?
Part Status Obsolete
Sensing Distance 15m
B.P.F. Center Frequency 36.7kHz
Voltage - Supply 2.7V ~ 3.6V
Current - Supply 500µA
Orientation Top View
Mounting Type Through Hole
Operating Temperature -10°C ~ 75°C (TA)
 
Additional Resources
Standard Package ? 2,000
Other Names RPM7236H4R

19:39:35 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.73000 $1.73
5 1.66400 $8.32
10 1.35200 $13.52
25 1.16480 $29.12
50 1.00880 $50.44
100 0.91520 $91.52
500 0.76960 $384.80
1,000 0.68640 $686.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback