Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number RMW200N03TBCT-ND
Quantity Available 4,820
Can ship immediately
Manufacturer

Manufacturer Part Number

RMW200N03TB

Description MOSFET N-CH 30V 20A 8PSOP
Detailed Description

N-Channel 30V 20A (Ta) 3W (Ta) Surface Mount 8-PSOP

Documents & Media
Datasheets RMW200N03
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 20A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 4.2 mOhm @ 20A, 10V
Vgs(th) (Max) @ Id 2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 29nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 1780pF @ 15V
FET Feature -
Power Dissipation (Max) 3W (Ta)
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-PSOP
Package / Case 8-SMD, Flat Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names RMW200N03TBCT

06:10:12 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.70000 $1.70
10 1.50600 $15.06
100 1.18980 $118.98
500 0.92272 $461.36
1,000 0.72847 $728.47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RMW200N03TBTR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.66010
  • Digi-Reel® ? : RMW200N03TBDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 4,820 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback