Add To Favorites
RGPR10BM40FHTL IGBT 460V 20A 107W Surface Mount TO-252
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.57000 $1.57
10 1.41400 $14.14
25 1.33400 $33.35
100 1.13640 $113.64
250 1.06708 $266.77
500 0.93370 $466.85
1,000 0.77363 $773.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RGPR10BM40FHTLCT-ND
Copy   RGPR10BM40FHTLCT-ND
Quantity Available 4,984
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RGPR10BM40FHTL

Copy   RGPR10BM40FHTL
Description IGBT
Copy   IGBT
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

IGBT 460V 20A 107W Surface Mount TO-252

Copy   IGBT  460V 20A 107W Surface Mount TO-252
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
IGBT Type -
Voltage - Collector Emitter Breakdown (Max) 460V
Current - Collector (Ic) (Max) 20A
Vce(on) (Max) @ Vge, Ic 2.0V @ 5V, 10A
Power - Max 107W
Switching Energy -
Input Type Standard
Gate Charge 14nC
Td (on/off) @ 25°C 500ns/4µs
Test Condition 300V, 8A, 100Ohm, 5V
Operating Temperature -40°C ~ 75°C (TJ)
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package TO-252
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • RGPR30BM40HRTL - Rohm Semiconductor | RGPR30BM40HRTLCT-ND DigiKey Electronics
  • RGPR30BM40HRTL
  • Rohm Semiconductor
  • 400V 30A IGNITION IGBT
  • Unit Price $1.50000
  • RGPR30BM40HRTLCT-ND
Additional Resources
Standard Package ? 1
Other Names RGPR10BM40FHTLCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RGPR10BM40FHTLTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.72520
  • Digi-Reel® ? : RGPR10BM40FHTLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,984 - Immediate
  • Unit Price: Digi-Reel®

19:06:17 8/23/2019