Add To Favorites
RFUS10TF4S Diode Standard 430V 10A Through Hole TO-220NFM
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.16000 $1.16
10 1.02300 $10.23
100 0.80850 $80.85
500 0.62700 $313.50
1,000 0.49500 $495.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RFUS10TF4S-ND
Copy   RFUS10TF4S-ND
Quantity Available 1,377
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RFUS10TF4S

Copy   RFUS10TF4S
Description DIODE GEN PURP 430V 10A TO220NFM
Copy   DIODE GEN PURP 430V 10A TO220NFM
Detailed Description

Diode Standard 430V 10A Through Hole TO-220NFM

Copy   Diode Standard 430V 10A Through Hole TO-220NFM
Documents & Media
Datasheets RFUS10TF4S
Featured Product Fast Recovery Diodes
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Tube ?
Part Status Not For New Designs
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 430V
Current - Average Rectified (Io) 10A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case TO-220-2 Full Pack
Supplier Device Package TO-220NFM
Operating Temperature - Junction 150°C (Max)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
Additional Resources
Standard Package ? 1,000

09:26:34 10/16/2018