Add To Favorites
RF4E110BNTR N-Channel 30V 11A (Ta) 2W (Ta) Surface Mount HUML2020L8
Product Overview
Digi-Key Part Number RF4E110BNTRCT-ND
Copy   RF4E110BNTRCT-ND
Quantity Available 2,853
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RF4E110BNTR

Copy   RF4E110BNTR
Description MOSFET N-CH 30V 11A 8-HUML
Copy   MOSFET N-CH 30V 11A 8-HUML
Manufacturer Standard Lead Time 40 Weeks
Detailed Description

N-Channel 30V 11A (Ta) 2W (Ta) Surface Mount HUML2020L8

Copy   N-Channel 30V 11A (Ta) 2W (Ta) Surface Mount HUML2020L8
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 11A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 11.1 mOhm @ 11A, 10V
Vgs(th) (Max) @ Id 2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 24nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 1200pF @ 15V
FET Feature -
Power Dissipation (Max) 2W (Ta)
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package HUML2020L8
Package / Case 8-PowerUDFN
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names RF4E110BNTRCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.62300 $6.23
100 0.48040 $48.04
500 0.35584 $177.92
1,000 0.28467 $284.67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RF4E110BNTRTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.25046
  • Digi-Reel® ? : RF4E110BNTRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,853 - Immediate
  • Unit Price: Digi-Reel®

00:28:10 9/23/2018