Add To Favorites
Product Overview
Digi-Key Part Number RF2001NS3DTLCT-ND
Quantity Available 4,357
Can ship immediately
Manufacturer

Manufacturer Part Number

RF2001NS3DTL

Description DIODE ARRAY GP 300V 20A LPDS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Diode Array 1 Pair Common Cathode Standard 300V 20A Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 300V
Current - Average Rectified (Io) (per Diode) 20A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Operating Temperature - Junction 150°C (Max)
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package LPDS
Base Part Number RF2001NS3D
 
Additional Resources
Standard Package ? 1
Other Names RF2001NS3DTLCT

03:57:17 4/27/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.34000 $2.34
10 2.11000 $21.10
25 1.88360 $47.09
100 1.69530 $169.53
250 1.50688 $376.72
500 1.31852 $659.26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RF2001NS3DTLTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $1.06068
  • Digi-Reel® ? : RF2001NS3DTLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,357 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback