Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 $0.75
10 0.62900 $6.29
100 0.47140 $47.14
500 0.34572 $172.86
1,000 0.26715 $267.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RBR5LAM30BCT-ND
Copy   RBR5LAM30BCT-ND
Quantity Available 2,556
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RBR5LAM30BTR

Copy   RBR5LAM30BTR
Description DIODE SCHOTTKY 30V 5A PMDTM
Copy   DIODE SCHOTTKY 30V 5A PMDTM
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Diode Schottky 30V 5A Surface Mount PMDTM

Copy   Diode Schottky 30V 5A Surface Mount PMDTM
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 5A
Voltage - Forward (Vf) (Max) @ If 490mV @ 5A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 150µA @ 30V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case SOD-128
Supplier Device Package PMDTM
Operating Temperature - Junction 150°C (Max)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • RB080LAM-30TR - Rohm Semiconductor | RB080LAM-30CT-ND DigiKey Electronics
  • RB080LAM-30TR
  • Rohm Semiconductor
  • DIODE SCHOTTKY 30V 5A PMDTM
  • Unit Price $0.49000
  • RB080LAM-30CT-ND
  • BZX84B12LT1G - ON Semiconductor | BZX84B12LT1GOSCT-ND DigiKey Electronics
  • BZX84B12LT1G
  • ON Semiconductor
  • DIODE ZENER 12V 225MW SOT23-3
  • Unit Price $0.20000
  • BZX84B12LT1GOSCT-ND
  • PMEG3050BEP,115 - Nexperia USA Inc. | 1727-5207-1-ND DigiKey Electronics
  • PMEG3050BEP,115
  • Nexperia USA Inc.
  • DIODE SCHOTTKY 30V 5A SOD128
  • Unit Price $0.45000
  • 1727-5207-1-ND
  • DX07S024JJ2R1300 - JAE Electronics | 670-2794-1-ND DigiKey Electronics
  • DX07S024JJ2R1300
  • JAE Electronics
  • CONN RCPT USB3.1 TYPEC SMD R/A
  • Unit Price $2.61000
  • 670-2794-1-ND
  • SI2300DS-T1-GE3 - Vishay Siliconix | SI2300DS-T1-GE3CT-ND DigiKey Electronics
  • SI2300DS-T1-GE3
  • Vishay Siliconix
  • MOSFET N-CH 30V 3.6A SOT-23
  • Unit Price $0.48000
  • SI2300DS-T1-GE3CT-ND
Additional Resources
Standard Package ? 1
Other Names RBR5LAM30BCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RBR5LAM30BTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.23648
  • Digi-Reel® ? : RBR5LAM30BDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,556 - Immediate
  • Unit Price: Digi-Reel®

00:45:08 11/15/2018