Add To Favorites
RBR3L40BTE25 Diode Schottky 40V 3A Surface Mount PMDS
Product Overview
Digi-Key Part Number RBR3L40BTE25CT-ND
Copy   RBR3L40BTE25CT-ND
Quantity Available 1,247
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RBR3L40BTE25

Copy   RBR3L40BTE25
Description DIODE SCHOTTKY 40V 3A PMDS
Copy   DIODE SCHOTTKY 40V 3A PMDS
Detailed Description

Diode Schottky 40V 3A Surface Mount PMDS

Copy   Diode Schottky 40V 3A Surface Mount PMDS
Documents & Media
Datasheets RBR3L40B
Online Catalog Schottky Diode
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 620mV @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 80µA @ 40V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package PMDS
Operating Temperature - Junction 150°C (Max)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names RBR3L40BTE25CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.56200 $5.62
100 0.42120 $42.12
500 0.30890 $154.45
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RBR3L40BTE25TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $0.23175
  • Digi-Reel® ? : RBR3L40BTE25DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,247 - Immediate
  • Unit Price: Digi-Reel®

06:17:02 9/22/2018