Add To Favorites
RBR2L40ATE25 Diode Schottky 40V 2A Surface Mount PMDS
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.56200 $5.62
100 0.42120 $42.12
500 0.30890 $154.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RBR2L40ATE25CT-ND
Copy   RBR2L40ATE25CT-ND
Quantity Available 1,365
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RBR2L40ATE25

Copy   RBR2L40ATE25
Description DIODE SCHOTTKY 40V 2A PMDS
Copy   DIODE SCHOTTKY 40V 2A PMDS
Detailed Description

Diode Schottky 40V 2A Surface Mount PMDS

Copy   Diode Schottky 40V 2A Surface Mount PMDS
Documents & Media
Datasheets RBR2L40A
Online Catalog Schottky Diode
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 550mV @ 2A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 80µA @ 40V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package PMDS
Operating Temperature - Junction 150°C (Max)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LM809M3-2.63/NOPB - Texas Instruments | LM809M3-2.63/NOPBCT-ND DigiKey Electronics
  • LM809M3-2.63/NOPB
  • Texas Instruments
  • IC MICRO RESET CIRC SOT23-3
  • Unit Price $0.78000
  • LM809M3-2.63/NOPBCT-ND
  • NJM7805FA - NJR Corporation/NJRC | NJM7805FA-ND DigiKey Electronics
  • NJM7805FA
  • NJR Corporation/NJRC
  • IC REG LINEAR 5V 1.5A TO220F
  • Unit Price $0.88000
  • NJM7805FA-ND
  • AM26LV31CDR - Texas Instruments | 296-25912-1-ND DigiKey Electronics
  • AM26LV31CDR
  • Texas Instruments
  • IC QUAD DIFF LINE DRVR 16-SOIC
  • Unit Price $1.43000
  • 296-25912-1-ND
  • EN5322QI - Intel | 544-2849-1-ND DigiKey Electronics
  • EN5322QI
  • Intel
  • DC DC CONVERTER 0.6-4.9V 10W
  • Unit Price $5.65000
  • 544-2849-1-ND
Additional Resources
Standard Package ? 1
Other Names RBR2L40ATE25CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RBR2L40ATE25TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $0.23175
  • Digi-Reel® ? : RBR2L40ATE25DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,365 - Immediate
  • Unit Price: Digi-Reel®

11:40:02 11/17/2018