Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number RBR1L60ATE25CT-ND
Quantity Available 1,455
Can ship immediately
Manufacturer

Manufacturer Part Number

RBR1L60ATE25

Description DIODE SCHOTTKY 60V 1A PMDS
Detailed Description

Diode Schottky 60V 1A Surface Mount PMDS

Documents & Media
Datasheets RBR1L60A
Online Catalog Schottky Diode
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 60V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 530mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 75µA @ 60V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package PMDS
Operating Temperature - Junction 150°C (Max)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SS16-LTPMSCT-ND SS16-LTP Micro Commercial Co Cut Tape (CT) ? 7,591 - Immediate
$0.42000 1
You May Also Be Interested In
  • STPS1L60A - STMicroelectronics | 497-2463-1-ND DigiKey Electronics
  • STPS1L60A
  • STMicroelectronics
  • DIODE SCHOTTKY 60V 1A SMA
  • Unit Price $0.47000
  • 497-2463-1-ND
  • MBRA160T3G - ON Semiconductor | MBRA160T3GOSCT-ND DigiKey Electronics
  • MBRA160T3G
  • ON Semiconductor
  • DIODE SCHOTTKY 60V 1A SMA
  • Unit Price $0.49000
  • MBRA160T3GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names RBR1L60ATE25CT

22:22:12 7/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.49900 $4.99
100 0.37450 $37.45
500 0.27464 $137.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RBR1L60ATE25TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $0.20604
  • Digi-Reel® ? : RBR1L60ATE25DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,455 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback