Add To Favorites
RB861YT2R Diode Array 2 Independent Schottky 5V 10mA (DC) Surface Mount SC-75-4, SOT-543
Product Overview
Digi-Key Part Number RB861YT2RCT-ND
Copy   RB861YT2RCT-ND
Quantity Available 7,998
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RB861YT2R

Copy   RB861YT2R
Description DIODE ARRAY SCHOTTKY 5V EMD4
Copy   DIODE ARRAY SCHOTTKY 5V EMD4
Detailed Description

Diode Array 2 Independent Schottky 5V 10mA (DC) Surface Mount SC-75-4, SOT-543

Copy   Diode Array 2 Independent Schottky 5V 10mA (DC) Surface Mount SC-75-4, SOT-543
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Diode Configuration 2 Independent
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 5V
Current - Average Rectified (Io) (per Diode) 10mA (DC)
Voltage - Forward (Vf) (Max) @ If 290mV @ 1mA
Speed Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr 30µA @ 1V
Operating Temperature - Junction 125°C (Max)
Mounting Type Surface Mount
Package / Case SC-75-4, SOT-543
Supplier Device Package EMD4
Base Part Number RB861Y
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SDM40E20LS-7-F - Diodes Incorporated | SDM40E20LS-FDICT-ND DigiKey Electronics
  • SDM40E20LS-7-F
  • Diodes Incorporated
  • DIODE ARRAY SCHOTTKY 20V SOT23-3
  • Unit Price $0.45000
  • SDM40E20LS-FDICT-ND
  • RB876WTL - Rohm Semiconductor | RB876WTLCT-ND DigiKey Electronics
  • RB876WTL
  • Rohm Semiconductor
  • DIODE ARRAY SCHOTTKY 5V EMD3
  • Unit Price $0.55000
  • RB876WTLCT-ND
  • SBX201C-L-TB-E - ON Semiconductor | SBX201C-L-TB-EOSCT-ND DigiKey Electronics
  • SBX201C-L-TB-E
  • ON Semiconductor
  • DIODE ARRAY SCHOTTKY 2V 50MA 3CP
  • Unit Price $0.38000
  • SBX201C-L-TB-EOSCT-ND
Additional Resources
Standard Package ? 1
Other Names RB861YT2RCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.50800 $5.08
100 0.38070 $38.07
500 0.27918 $139.59
1,000 0.21572 $215.72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RB861YT2RTR-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 0
  • Unit Price: $0.17864
  • Digi-Reel® ? : RB861YT2RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,998 - Immediate
  • Unit Price: Digi-Reel®

22:59:46 9/18/2018