Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.41800 $4.18
100 0.27420 $27.42
500 0.16202 $81.01
1,000 0.12463 $124.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RB558VYM150FHCT-ND
Copy   RB558VYM150FHCT-ND
Quantity Available 3,002
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RB558VYM150FHTR

Copy   RB558VYM150FHTR
Description SCHOTTKY BARRIER DIODE (AEC-Q101
Copy   SCHOTTKY BARRIER DIODE (AEC-Q101
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Diode Schottky 150V 500mA Surface Mount TUMD2M

Copy   Diode Schottky 150V 500mA Surface Mount TUMD2M
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 150V
Current - Average Rectified (Io) 500mA
Voltage - Forward (Vf) (Max) @ If 950mV @ 500mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 6.35ns
Current - Reverse Leakage @ Vr 500nA @ 150V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case 2-SMD, Flat Lead
Supplier Device Package TUMD2M
Operating Temperature - Junction 150°C (Max)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LT8331IMSE#PBF - Linear Technology/Analog Devices | LT8331IMSE#PBF-ND DigiKey Electronics
  • LT8331IMSE#PBF
  • Linear Technology/Analog Devices
  • IC REG MULT CONFIG INV 16MSOP
  • Unit Price $7.18000
  • LT8331IMSE#PBF-ND
  • B340A-13-F - Diodes Incorporated | B340A-FDICT-ND DigiKey Electronics
  • B340A-13-F
  • Diodes Incorporated
  • DIODE SCHOTTKY 40V 3A SMA
  • Unit Price $0.46000
  • B340A-FDICT-ND
  • LTST-C191KGKT - Lite-On Inc. | 160-1446-1-ND DigiKey Electronics
  • LTST-C191KGKT
  • Lite-On Inc.
  • LED GREEN CLEAR SMD
  • Unit Price $0.29000
  • 160-1446-1-ND
  • BZT52C2V4-7-F - Diodes Incorporated | BZT52C2V4-FDICT-ND DigiKey Electronics
  • BZT52C2V4-7-F
  • Diodes Incorporated
  • DIODE ZENER 2.4V 500MW SOD123
  • Unit Price $0.23000
  • BZT52C2V4-FDICT-ND
  • SMAJ5.0CA-13-F - Diodes Incorporated | SMAJ5.0CA-FDICT-ND DigiKey Electronics
  • SMAJ5.0CA-13-F
  • Diodes Incorporated
  • TVS DIODE 5V 9.2V SMA
  • Unit Price $0.46000
  • SMAJ5.0CA-FDICT-ND
Additional Resources
Standard Package ? 1
Other Names RB558VYM150FHCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RB558VYM150FHTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.10890
  • Digi-Reel® ? : RB558VYM150FHDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,002 - Immediate
  • Unit Price: Digi-Reel®

04:14:54 11/18/2018