Add To Favorites
RB550EATR Diode Array 2 Independent Schottky 30V 700mA Surface Mount SOT-23-5 Thin, TSOT-23-5
Product Overview
Digi-Key Part Number RB550EACT-ND
Copy   RB550EACT-ND
Quantity Available 2,903
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RB550EATR

Copy   RB550EATR
Description DIODE ARRAY SCHOTTKY 30V TSMD5
Copy   DIODE ARRAY SCHOTTKY 30V TSMD5
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Diode Array 2 Independent Schottky 30V 700mA Surface Mount SOT-23-5 Thin, TSOT-23-5

Copy   Diode Array 2 Independent Schottky 30V 700mA Surface Mount SOT-23-5 Thin, TSOT-23-5
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 2 Independent
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) (per Diode) 700mA
Voltage - Forward (Vf) (Max) @ If 490mV @ 700mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 50µA @ 30V
Operating Temperature - Junction 150°C (Max)
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSMD5
Base Part Number RB550EA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DTC114EUAT106 - Rohm Semiconductor | DTC114EUAT106CT-ND DigiKey Electronics
  • DTC114EUAT106
  • Rohm Semiconductor
  • TRANS PREBIAS NPN 200MW UMT3
  • Unit Price $0.21000
  • DTC114EUAT106CT-ND
  • FT232RL-REEL - FTDI, Future Technology Devices International Ltd | 768-1007-1-ND DigiKey Electronics
  • FT232RL-REEL
  • FTDI, Future Technology Devices International Ltd
  • IC USB FS SERIAL UART 28-SSOP
  • Unit Price $4.50000
  • 768-1007-1-ND
  • EVQ-PNF05M - Panasonic Electronic Components | P13598SCT-ND DigiKey Electronics
  • EVQ-PNF05M
  • Panasonic Electronic Components
  • SWITCH TACTILE SPST-NO 0.05A 12V
  • Unit Price $0.60000
  • P13598SCT-ND
  • XG8T-0631 - Omron Electronics Inc-EMC Div | OR1108-ND DigiKey Electronics
  • XG8T-0631
  • Omron Electronics Inc-EMC Div
  • JUMPER PLUG 6POS DOUBLE ROW
  • Unit Price $0.39000
  • OR1108-ND
  • ST3215SB32768C0HSZA1 - Kyocera International Inc. Electronic Components | 1253-1403-1-ND DigiKey Electronics
  • ST3215SB32768C0HSZA1
  • Kyocera International Inc. Electronic Components
  • CRYSTAL 32.768KHZ 7PF SMD
  • Unit Price $0.86000
  • 1253-1403-1-ND
Additional Resources
Standard Package ? 1
Other Names RB550EACT
RB550EATRCT
RB550EATRCT-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.49900 $4.99
100 0.37390 $37.39
500 0.27418 $137.09
1,000 0.21187 $211.87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RB550EATR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.18755
  • Digi-Reel® ? : RB550EADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,903 - Immediate
  • Unit Price: Digi-Reel®

00:32:24 9/19/2018