Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.47400 $4.74
100 0.32550 $32.55
500 0.22322 $111.61
1,000 0.16742 $167.42

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RB480KTLCT-ND
Copy   RB480KTLCT-ND
Quantity Available 8,451
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RB480KTL

Copy   RB480KTL
Description DIODE ARRAY SCHOTTKY 40V UMD4
Copy   DIODE ARRAY SCHOTTKY 40V UMD4
Detailed Description

Diode Array 2 Independent Schottky 40V 100mA Surface Mount SC-82A, SOT-343

Copy   Diode Array 2 Independent Schottky 40V 100mA Surface Mount SC-82A, SOT-343
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Diode Configuration 2 Independent
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) (per Diode) 100mA
Voltage - Forward (Vf) (Max) @ If 600mV @ 100mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 5µA @ 40V
Operating Temperature - Junction 125°C (Max)
Mounting Type Surface Mount
Package / Case SC-82A, SOT-343
Supplier Device Package UMD4
Base Part Number RB480K
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names RB480KTLCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RB480KTLTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.14900
  • Digi-Reel® ? : RB480KTLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,451 - Immediate
  • Unit Price: Digi-Reel®

23:28:46 1/17/2019