Add To Favorites
RB168L150TE25 Diode Schottky 150V 1A Surface Mount PMDS
Product Overview
Digi-Key Part Number RB168L150TE25CT-ND
Copy   RB168L150TE25CT-ND
Quantity Available 1,360
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RB168L150TE25

Copy   RB168L150TE25
Description DIODE SCHOTTKY 150V 1A PMDS
Copy   DIODE SCHOTTKY 150V 1A PMDS
Detailed Description

Diode Schottky 150V 1A Surface Mount PMDS

Copy   Diode Schottky 150V 1A Surface Mount PMDS
Documents & Media
Datasheets RB168L150
Online Catalog Schottky Diode
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 150V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 840mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 4µA @ 150V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package PMDS
Operating Temperature - Junction 150°C (Max)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SK106-TP - Micro Commercial Co | SK106-TPCT-ND DigiKey Electronics
  • SK106-TP
  • Micro Commercial Co
  • DIODE SCHOTTKY 60V 10A DO214AB
  • Unit Price $0.95000
  • SK106-TPCT-ND
  • SMP1340-079LF - Skyworks Solutions Inc. | 863-1103-1-ND DigiKey Electronics
  • SMP1340-079LF
  • Skyworks Solutions Inc.
  • DIODE PIN 50V 250MW SC-79
  • Unit Price $0.42000
  • 863-1103-1-ND
  • LMR23625CFDDAR - Texas Instruments | 296-47269-1-ND DigiKey Electronics
  • LMR23625CFDDAR
  • Texas Instruments
  • IC REG BUCK ADJ 2.5A SYNC 8SOPWR
  • Unit Price $3.24000
  • 296-47269-1-ND
  • RB168VYM100FHTR - Rohm Semiconductor | RB168VYM100FHCT-ND DigiKey Electronics
  • RB168VYM100FHTR
  • Rohm Semiconductor
  • SCHOTTKY BARRIER DIODE (AEC-Q101
  • Unit Price $0.47000
  • RB168VYM100FHCT-ND
  • BSC190N15NS3GATMA1 - Infineon Technologies | BSC190N15NS3GATMA1CT-ND DigiKey Electronics
  • BSC190N15NS3GATMA1
  • Infineon Technologies
  • MOSFET N-CH 150V 50A TDSON-8
  • Unit Price $3.43000
  • BSC190N15NS3GATMA1CT-ND
Additional Resources
Standard Package ? 1
Other Names RB168L150TE25CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.47300 $4.73
100 0.32450 $32.45
500 0.22248 $111.24
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RB168L150TE25TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $0.16200
  • Digi-Reel® ? : RB168L150TE25DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,360 - Immediate
  • Unit Price: Digi-Reel®

18:27:54 9/24/2018