RB162VA-20TR Diode Schottky 20V 1A Surface Mount TUMD2
Product Overview
Digi-Key Part Number RB162VA-20CT-ND
Copy   RB162VA-20CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RB162VA-20TR

Copy   RB162VA-20TR
Description DIODE SCHOTTKY 20V 1A TUMD2
Copy   DIODE SCHOTTKY 20V 1A TUMD2
Detailed Description

Diode Schottky 20V 1A Surface Mount TUMD2

Copy   Diode Schottky 20V 1A Surface Mount TUMD2
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
RB161VAM-20CT-ND RB161VAM-20TR Rohm Semiconductor Cut Tape (CT) ? 5,717 - Immediate
$0.47000 1 Not applicable
Documents & Media
Datasheets RB162VA-20
Featured Product Fast Recovery Diodes
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 20V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 400mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 1.2mA @ 20V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case 2-SMD, Flat Lead
Supplier Device Package TUMD2
Operating Temperature - Junction 125°C (Max)
Base Part Number RB162VA-20
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names RB162VA-20CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RB162VA-20TR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.14533

11:27:28 12/12/2018