USD
Favorite

RB098BM100FHTL Diode Array 1 Pair Common Cathode Schottky 100V 6A Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63
Price & Procurement
224 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.91000 $0.91
10 0.81100 $8.11
25 0.77000 $19.25
100 0.57750 $57.75
250 0.57200 $143.00
500 0.48950 $244.75
1,000 0.39875 $398.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : RB098BM100FHTLTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.39325
  • Digi-Reel®  : RB098BM100FHTLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 224 - Immediate
  • Unit Price: Digi-Reel®

RB098BM100FHTL

Datasheet
Digi-Key Part Number RB098BM100FHTLCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RB098BM100FHTL
Copy  
Description SCHOTTKY BARRIER DIODE
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Diode Array 1 Pair Common Cathode Schottky 100V 6A Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series Automotive, AEC-Q101
Packaging Cut Tape (CT) 
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) (per Diode) 6A
Voltage - Forward (Vf) (Max) @ If 770mV @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 11.4ns
Current - Reverse Leakage @ Vr 3µA @ 100V
Operating Temperature - Junction 150°C (Max)
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package TO-252
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names RB098BM100FHTLCT