USD
Favorite

RB088NS100FHTL Diode Array 1 Pair Common Cathode Schottky 100V 10A Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Price & Procurement
963 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.91000 $0.91
10 0.79900 $7.99
25 0.75040 $18.76
100 0.54450 $54.45
250 0.52516 $131.29
500 0.45496 $227.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : RB088NS100FHTLTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.38720
  • Digi-Reel®  : RB088NS100FHTLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 963 - Immediate
  • Unit Price: Digi-Reel®

RB088NS100FHTL

Datasheet
Digi-Key Part Number RB088NS100FHTLCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RB088NS100FHTL
Copy  
Description SCHOTTKY BARRIER DIODES (CORRESP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Diode Array 1 Pair Common Cathode Schottky 100V 10A Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series Automotive, AEC-Q101
Packaging Cut Tape (CT) 
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) (per Diode) 10A
Voltage - Forward (Vf) (Max) @ If 870mV @ 5A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 11.8ns
Current - Reverse Leakage @ Vr 5µA @ 100V
Operating Temperature - Junction 150°C (Max)
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package LPDS
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names RB088NS100FHTLCT