Add To Favorites
RB085BM-30FHTL Diode Array 1 Pair Common Cathode Schottky 30V 10A Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.60000 $1.60
10 1.43400 $14.34
100 1.11820 $111.82
500 0.92370 $461.85
1,000 0.72924 $729.24

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RB085BM-30FHTLCT-ND
Copy   RB085BM-30FHTLCT-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RB085BM-30FHTL

Copy   RB085BM-30FHTL
Description DIODE ARRAY SCHOTT 30V 10A TO252
Copy   DIODE ARRAY SCHOTT 30V 10A TO252
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Diode Array 1 Pair Common Cathode Schottky 30V 10A Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63

Copy   Diode Array 1 Pair Common Cathode Schottky 30V 10A Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63
Documents & Media
Datasheets RB085BM-30FH Datasheet
Online Catalog Schottky Diode Array
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) (per Diode) 10A
Voltage - Forward (Vf) (Max) @ If 480mV @ 4A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 300µA @ 30V
Operating Temperature - Junction 150°C (Max)
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package TO-252
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names RB085BM-30FHTLCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RB085BM-30FHTLTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.66080
  • Digi-Reel® ? : RB085BM-30FHTLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®

19:12:16 8/23/2019