Add To Favorites
Product Overview
Digi-Key Part Number R6047ENZ1C9-ND
Quantity Available 281
Can ship immediately

Manufacturer Part Number


Description MOSFET N-CH 600V 47A TO247
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

N-Channel 600V 47A (Tc) 120W (Tc) Through Hole TO-247

Product Attributes Select All
Manufacturer Rohm Semiconductor
Series -
Packaging ? Tube ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 600V
Current - Continuous Drain (Id) @ 25°C 47A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 145nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 3850pF @ 25V
FET Feature -
Power Dissipation (Max) 120W (Tc)
Rds On (Max) @ Id, Vgs 72 mOhm @ 25.8A, 10V
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Supplier Device Package TO-247
Package / Case TO-247-3
You May Also Be Interested In
Additional Resources
Standard Package ? 450

15:45:33 3/17/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 7.67000 $7.67
10 6.90500 $69.05
100 5.67770 $567.77
500 4.75696 $2,378.48
1,000 4.14315 $4,143.15

Submit a request for quotation on quantities greater than those displayed.

Send Feedback