Add To Favorites
R6020FNJTL N-Channel 600V 20A (Tc) 50W (Tc) Surface Mount LPTS
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.01000 $4.01
10 3.57900 $35.79
100 2.93500 $293.50
500 2.37662 $1,188.31

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number R6020FNJTLCT-ND
Copy   R6020FNJTLCT-ND
Quantity Available 960
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

R6020FNJTL

Copy   R6020FNJTL
Description MOSFET N-CH 600V 20A LPT
Copy   MOSFET N-CH 600V 20A LPT
Detailed Description

N-Channel 600V 20A (Tc) 50W (Tc) Surface Mount LPTS

Copy   N-Channel 600V 20A (Tc) 50W (Tc) Surface Mount LPTS
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 600V
Current - Continuous Drain (Id) @ 25°C 20A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 280 mOhm @ 10A, 10V
Vgs(th) (Max) @ Id 5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 60nC @ 10V
Vgs (Max) ±30V
Input Capacitance (Ciss) (Max) @ Vds 2350pF @ 25V
FET Feature -
Power Dissipation (Max) 50W (Tc)
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package LPTS
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names R6020FNJTLCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : R6020FNJTLTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.94600
  • Digi-Reel® ? : R6020FNJTLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 960 - Immediate
  • Unit Price: Digi-Reel®

05:33:19 1/19/2019