Add To Favorites
R6004JND3TL1 N-Channel 600V 4A (Tc) 60W (Tc) Surface Mount TO-252
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.59000 $1.59
10 1.43100 $14.31
100 1.15030 $115.03
500 0.94506 $472.53
1,000 0.78304 $783.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number R6004JND3TL1CT-ND
Copy   R6004JND3TL1CT-ND
Quantity Available 2,562
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

R6004JND3TL1

Copy   R6004JND3TL1
Description MOSFET LOW ON-RESISTANCE AND FAS
Copy   MOSFET LOW ON-RESISTANCE AND FAS
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

N-Channel 600V 4A (Tc) 60W (Tc) Surface Mount TO-252

Copy   N-Channel 600V 4A (Tc) 60W (Tc) Surface Mount TO-252
Documents & Media
Datasheets R6004JND3
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 600V
Current - Continuous Drain (Id) @ 25°C 4A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 15V
Rds On (Max) @ Id, Vgs 1.43Ohm @ 2A, 15V
Vgs(th) (Max) @ Id 7V @ 450µA
Gate Charge (Qg) (Max) @ Vgs 10.5nC @ 15V
Vgs (Max) ±30V
Input Capacitance (Ciss) (Max) @ Vds 260pF @ 100V
FET Feature -
Power Dissipation (Max) 60W (Tc)
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TO-252
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names R6004JND3TL1CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : R6004JND3TL1TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.70780
  • Digi-Reel® ? : R6004JND3TL1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,562 - Immediate
  • Unit Price: Digi-Reel®

09:20:19 8/19/2019