Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.00000 $4.00
10 3.57500 $35.75
100 2.93150 $293.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number R5013ANXFU6-ND
Copy   R5013ANXFU6-ND
Quantity Available 473
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

R5013ANXFU6

Copy   R5013ANXFU6
Description MOSFET N-CH 500V 13A TO-220FM
Copy   MOSFET N-CH 500V 13A TO-220FM
Detailed Description

N-Channel 500V 13A (Ta) 50W (Tc) Through Hole TO-220FM

Copy   N-Channel 500V 13A (Ta) 50W (Tc) Through Hole TO-220FM
Documents & Media
Datasheets R5013ANX
Featured Product MOSFET ECOMOS
PCN Obsolescence/ EOL Mult Dev EOL 29/Oct/2018
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Bulk ?
Part Status Last Time Buy
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 500V
Current - Continuous Drain (Id) @ 25°C 13A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 380 mOhm @ 6.5A, 10V
Vgs(th) (Max) @ Id 4.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 35nC @ 10V
Vgs (Max) ±30V
Input Capacitance (Ciss) (Max) @ Vds 1300pF @ 25V
FET Feature -
Power Dissipation (Max) 50W (Tc)
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Supplier Device Package TO-220FM
Package / Case TO-220-3 Full Pack
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
TK13A60DSTA4QM-ND TK13A60D(STA4,Q,M) Toshiba Semiconductor and Storage Tube ? 2,357 - Immediate
$3.26000 1 Not applicable
Frequently Bought Together
Additional Resources
Standard Package ? 500

15:18:40 12/18/2018