Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number QS8M11TCRCT-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

QS8M11TCR

Description MOSFET N/P-CH 30V 3.5A TSMT8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Mosfet Array N and P-Channel 30V 3.5A Surface Mount TSMT8

Documents & Media
Online Catalog N and P-Channel Standard FETs
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
FET Type N and P-Channel
FET Feature -
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 3.5A
Rds On (Max) @ Id, Vgs -
Vgs(th) (Max) @ Id -
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds -
Power - Max -
Operating Temperature -
Mounting Type Surface Mount
Package / Case 8-SMD, Flat Lead
Supplier Device Package TSMT8
Base Part Number *M11
 
Additional Resources
Standard Package ? 1
Other Names QS8M11TCRCT

04:49:57 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.90000 $0.90
10 0.78500 $7.85
100 0.60570 $60.57
500 0.44866 $224.33
1,000 0.35893 $358.93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : QS8M11TCRTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.31581
  • Digi-Reel® ? : QS8M11TCRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback