Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number QS8J11TCRCT-ND
Quantity Available 1,776
Can ship immediately
Manufacturer

Manufacturer Part Number

QS8J11TCR

Description MOSFET 2P-CH 12V 3.5A TSMT8
Detailed Description

Mosfet Array 2 P-Channel (Dual) 12V 3.5A 550mW Surface Mount TSMT8

Documents & Media
Datasheets QS8J11
Online Catalog P-Channel Logic Level Gate FETs
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
FET Type 2 P-Channel (Dual)
FET Feature Logic Level Gate, 1.5V Drive
Drain to Source Voltage (Vdss) 12V
Current - Continuous Drain (Id) @ 25°C 3.5A
Rds On (Max) @ Id, Vgs 43 mOhm @ 3.5A, 4.5V
Vgs(th) (Max) @ Id 1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 22nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 2600pF @ 6V
Power - Max 550mW
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SMD, Flat Lead
Supplier Device Package TSMT8
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names QS8J11TCRCT

02:45:01 7/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.58800 $5.88
100 0.44060 $44.06
500 0.32314 $161.57
1,000 0.24969 $249.69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : QS8J11TCRTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.22103
  • Digi-Reel® ? : QS8J11TCRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,776 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback