Add To Favorites
QS5W1TR Bipolar (BJT) Transistor Array 2 NPN (Dual) Common Emitter 30V 3A 270MHz 1.25W Surface Mount TSMT5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.63300 $6.33
100 0.48820 $48.82
500 0.36166 $180.83
1,000 0.28933 $289.33

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number QS5W1TRCT-ND
Copy   QS5W1TRCT-ND
Quantity Available 2,123
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

QS5W1TR

Copy   QS5W1TR
Description TRANS 2NPN 30V 3A TSMT5
Copy   TRANS 2NPN 30V 3A TSMT5
Detailed Description

Bipolar (BJT) Transistor Array 2 NPN (Dual) Common Emitter 30V 3A 270MHz 1.25W Surface Mount TSMT5

Copy   Bipolar (BJT) Transistor Array 2 NPN (Dual) Common Emitter 30V 3A 270MHz 1.25W Surface Mount TSMT5
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 2 NPN (Dual) Common Emitter
Current - Collector (Ic) (Max) 3A
Voltage - Collector Emitter Breakdown (Max) 30V
Vce Saturation (Max) @ Ib, Ic 400mV @ 50mA, 1A
Current - Collector Cutoff (Max) 1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 500mA, 2V
Power - Max 1.25W
Frequency - Transition 270MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSMT5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ATMEGA164A-AUR - Microchip Technology | ATMEGA164A-AURCT-ND DigiKey Electronics
  • ATMEGA164A-AUR
  • Microchip Technology
  • IC MCU 8BIT 16KB FLASH 44TQFP
  • Unit Price $3.27000
  • ATMEGA164A-AURCT-ND
Additional Resources
Standard Package ? 1
Other Names QS5W1TRCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : QS5W1TRTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.25456
  • Digi-Reel® ? : QS5W1TRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,123 - Immediate
  • Unit Price: Digi-Reel®

19:11:53 11/12/2018