Add To Favorites
PMR50HZPJU9L0 9 mOhms ±5% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 $0.75
10 0.55500 $5.55
25 0.45040 $11.26
50 0.39160 $19.58
100 0.32300 $32.30
250 0.28060 $70.15
500 0.22840 $114.20
1,000 0.18115 $181.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RHM.009ATCT-ND
Copy   RHM.009ATCT-ND
Quantity Available 1,952
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PMR50HZPJU9L0

Copy   PMR50HZPJU9L0
Description RES 0.009 OHM 5% 1W 2010
Copy   RES 0.009 OHM 5% 1W 2010
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

9 mOhms ±5% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Thick Film

Copy   9 mOhms ±5% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Thick Film
Documents & Media
Datasheets PMR Series Datasheet
Product Training Modules Resistor Products Overview
Low Ohmic Resistors
Featured Product PMR Series Resistors
HTML Datasheet PMR Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog PMR50 Series
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series PMR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 9 mOhms
Tolerance ±5%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2010 (5025 Metric)
Supplier Device Package 2010
Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max) 0.019" (0.47mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RHM.009ASCT-ND PMR50HZPFU9L00 Rohm Semiconductor Cut Tape (CT) ? 9,666 - Immediate
$0.66000 1
Additional Resources
Standard Package ? 1
Other Names RHM.009ATCT
RHM.009BQCT
RHM.009BQCT-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM.009ATTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.15899
  • Digi-Reel® ? : RHM.009ATDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,952 - Immediate
  • Unit Price: Digi-Reel®

19:07:26 11/13/2018