Add To Favorites
Product Overview
Digi-Key Part Number RHM.008ATCT-ND
Quantity Available 299
Can ship immediately
Manufacturer

Manufacturer Part Number

PMR50HZPJU8L0

Description RES 0.008 OHM 5% 1W 2010
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

8 mOhms ±5% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Thick Film

Documents & Media
Datasheets PMR Series Datasheet
Product Training Modules Resistor Products Overview
Low Ohmic Resistors
Featured Product PMR Series Resistors
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog PMR50 Series
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series PMR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 8 mOhms
Tolerance ±5%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2010 (5025 Metric)
Supplier Device Package 2010
Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max) 0.019" (0.47mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RHM.008ASCT-ND PMR50HZPFU8L00 Rohm Semiconductor Cut Tape (CT) ? 14 - Immediate
$0.63000 1
Additional Resources
Standard Package ? 1
Other Names RHM.008ATCT

22:51:54 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.52800 $5.28
25 0.42880 $10.72
50 0.37300 $18.65
100 0.30760 $30.76
250 0.26724 $66.81
500 0.21752 $108.76
1,000 0.17253 $172.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM.008ATTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.15142
  • Digi-Reel® ? : RHM.008ATDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 299 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback