PMR25HZPJV4L0 4 mOhms ±5% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film
Product Overview
Digi-Key Part Number RHM.004AQCT-ND
Copy   RHM.004AQCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PMR25HZPJV4L0

Copy   PMR25HZPJV4L0
Description RES 0.004 OHM 5% 1W 1210
Copy   RES 0.004 OHM 5% 1W 1210
Detailed Description

4 mOhms ±5% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film

Copy   4 mOhms ±5% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RHM.004APCT-ND PMR25HZPFV4L00 Rohm Semiconductor Cut Tape (CT) ? 8,550 - Immediate
$0.67000 1
Documents & Media
Datasheets PMR Series Datasheet
Product Training Modules Resistor Products Overview
Low Ohmic Resistors
Featured Product PMR Series Resistors
HTML Datasheet PMR Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series PMR
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Resistance 4 mOhms
Tolerance ±5%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.019" (0.47mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names RHM.004AQCT
RHM.004BPCT
RHM.004BPCT-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM.004AQTR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.14633

07:27:57 10/23/2018