Add To Favorites
PMR25HZPJV2L0 2 mOhms ±5% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.51100 $5.11
25 0.41440 $10.36
50 0.36040 $18.02
100 0.29730 $29.73
250 0.25824 $64.56
500 0.21022 $105.11
1,000 0.16673 $166.73

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RHM.002AQCT-ND
Copy   RHM.002AQCT-ND
Quantity Available 949
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PMR25HZPJV2L0

Copy   PMR25HZPJV2L0
Description RES 0.002 OHM 5% 1W 1210
Copy   RES 0.002 OHM 5% 1W 1210
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

2 mOhms ±5% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film

Copy   2 mOhms ±5% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film
Documents & Media
Datasheets PMR Series Datasheet
Product Training Modules Resistor Products Overview
Low Ohmic Resistors
Featured Product PMR Series Resistors
HTML Datasheet PMR Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog PMR25 Series
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series PMR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 2 mOhms
Tolerance ±5%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.019" (0.47mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RHM.002APCT-ND PMR25HZPFV2L00 Rohm Semiconductor Cut Tape (CT) ? 1,406 - Immediate
$0.67000 1
Additional Resources
Standard Package ? 1
Other Names RHM.002AQCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM.002AQTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.14633
  • Digi-Reel® ? : RHM.002AQDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 949 - Immediate
  • Unit Price: Digi-Reel®

15:19:13 11/15/2018