Add To Favorites
PMR100HZPJV2L0 2 mOhms ±5% 2W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense Thick Film
Product Overview
Digi-Key Part Number RHM.002AVCT-ND
Copy   RHM.002AVCT-ND
Quantity Available 1,709
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PMR100HZPJV2L0

Copy   PMR100HZPJV2L0
Description RES 0.002 OHM 5% 2W 2512
Copy   RES 0.002 OHM 5% 2W 2512
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

2 mOhms ±5% 2W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense Thick Film

Copy   2 mOhms ±5% 2W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense Thick Film
Documents & Media
Datasheets PMR Series Datasheet
Product Training Modules Resistor Products Overview
Low Ohmic Resistors
Featured Product PMR Series Resistors
HTML Datasheet PMR Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog PMR100 Series
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series PMR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 2 mOhms
Tolerance ±5%
Power (Watts) 2W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±150ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max) 0.019" (0.47mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RHM.002AUCT-ND PMR100HZPFV2L00 Rohm Semiconductor Cut Tape (CT) ? 18,291 - Immediate
$0.69000 1
Additional Resources
Standard Package ? 1
Other Names RHM.002AVCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.54200 $5.42
25 0.46440 $11.61
50 0.41780 $20.89
100 0.36370 $36.37
250 0.32500 $81.25
500 0.26310 $131.55
1,000 0.21281 $212.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM.002AVTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.18713
  • Digi-Reel® ? : RHM.002AVDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,709 - Immediate
  • Unit Price: Digi-Reel®

02:03:16 9/21/2018