Add To Favorites
Product Overview
Digi-Key Part Number RHM0.01BWCT-ND
Quantity Available 15,451
Can ship immediately
Manufacturer

Manufacturer Part Number

PMR03EZPJU10L

Description RES 0.01 OHM 5% 1/4W 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

10 mOhms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film

Documents & Media
Datasheets PMR Series Datasheet
Product Training Modules Low Ohmic Resistors
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog PMR03 Series
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series PMR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 10 mOhms
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient 0/ +150ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.014" (0.35mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM10BWCT
RHM10BWCT-ND

01:47:15 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.51400 $5.14
25 0.41760 $10.44
50 0.36300 $18.15
100 0.29950 $29.95
250 0.26016 $65.04
500 0.21176 $105.88
1,000 0.16795 $167.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM0.01BWTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.14465
  • Digi-Reel® ? : RHM0.01BWDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,451 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback