Add To Favorites
Product Overview
Digi-Key Part Number RHM.002BRCT-ND
Quantity Available 2,871
Can ship immediately
Manufacturer

Manufacturer Part Number

PML100HZPJV2L0

Description RES 0.002 OHM 2W 2512 WIDE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

2 mOhms ±5% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Current Sense Thick Film

Documents & Media
Datasheets PML Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog PML100 Series
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series PML
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 2 mOhms
Tolerance ±5%
Power (Watts) 2W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 2512 (6432 Metric), 1225
Supplier Device Package 2512
Size / Dimension 0.126" L x 0.252" W (3.20mm x 6.40mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM.002BRCT

17:07:36 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.89000 $0.89
10 0.79100 $7.91
25 0.72720 $18.18
50 0.66360 $33.18
100 0.57420 $57.42
250 0.48488 $121.22
500 0.40832 $204.16
1,000 0.33942 $339.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM.002BRTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.30508
  • Digi-Reel® ? : RHM.002BRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,871 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback