Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number MSM5118165F-60T3K-ND
Quantity Available 1,673
Can ship immediately
Manufacturer

Manufacturer Part Number

MSM5118165F-60T3K-MT

Description IC DRAM 16MBIT 60NS 50TSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Detailed Description

DRAM Memory IC 16Mb (1M x 16) Parallel 30ns 50-TSOP II

Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Tray ?
Part Status Active
Memory Type Volatile
Memory Format DRAM
Technology DRAM
Memory Size 16Mb (1M x 16)
Write Cycle Time - Word, Page -
Access Time 30ns
Memory Interface Parallel
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 50-TSOP (0.400", 10.16mm Width)
Supplier Device Package 50-TSOP II
Base Part Number MSM5*
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,170
Other Names MSM5118165F-60T3-K-7
MSM5118165F-60T3-K-7-ND
MSM5118165F-60T3K
MSM5118165F-60T3K-MT-ND
MSM5118165F60T3KMT

18:46:32 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.88000 $12.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback