Add To Favorites
MR45V100AMAZAATL FRAM (Ferroelectric RAM) Memory IC 1Mb (128K x 8) SPI 40MHz 8-SOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.69000 $4.69
10 4.25700 $42.57
25 4.16480 $104.12
50 4.14180 $207.09
100 3.71450 $371.45
250 3.70064 $925.16
500 3.56434 $1,782.17
1,000 3.38877 $3,388.77

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MR45V100AMAZAATLCT-ND
Copy   MR45V100AMAZAATLCT-ND
Quantity Available 2,531
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MR45V100AMAZAATL

Copy   MR45V100AMAZAATL
Description FERAM / 1MBIT (128KB X 8) / SPI
Copy   FERAM / 1MBIT (128KB X 8) / SPI
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

FRAM (Ferroelectric RAM) Memory IC 1Mb (128K x 8) SPI 40MHz 8-SOP

Copy   FRAM (Ferroelectric RAM) Memory IC 1Mb (128K x 8) SPI 40MHz  8-SOP
Documents & Media
Datasheets MR45V100A
Online Catalog FeRAM SPI BUS
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Non-Volatile
Memory Format FRAM
Technology FRAM (Ferroelectric RAM)
Memory Size 1Mb (128K x 8)
Clock Frequency 40MHz
Write Cycle Time - Word, Page -
Memory Interface SPI
Voltage - Supply 1.8 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MR44V100AMAZAATL - Rohm Semiconductor | MR44V100AMAZAATLCT-ND DigiKey Electronics
  • MR44V100AMAZAATL
  • Rohm Semiconductor
  • FERAM / 1MBIT (128KB X 8) / I2C
  • Unit Price $4.69000
  • MR44V100AMAZAATLCT-ND
  • MB85RQ4MLPF-G-BCERE1 - Fujitsu Electronics America, Inc. | 865-1277-1-ND DigiKey Electronics
  • MB85RQ4MLPF-G-BCERE1
  • Fujitsu Electronics America, Inc.
  • IC FRAM 4M SPI 108MHZ 16SOP
  • Unit Price $10.98000
  • 865-1277-1-ND
Additional Resources
Standard Package ? 1
Other Names MR45V100AMAZAATLCT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : MR45V100AMAZAATLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,531 - Immediate
  • Unit Price: Digi-Reel®

01:22:49 1/22/2019