USD
Favorite

MNR14ERAPJ241 240 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Price & Procurement
48,273 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.04000 $0.40
25 0.02880 $0.72
50 0.02200 $1.10
100 0.01620 $1.62
250 0.01232 $3.08
500 0.00986 $4.93
1,000 0.00726 $7.26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : RHM1441TR-ND
  • Minimum Quantity: 5,000  Non-Stock 
  • Quantity Available: 45,000 - Immediate
  • Unit Price: $0.00473
  • Digi-Reel®  : RHM1441DKR-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 48,273 - Immediate
  • Unit Price: Digi-Reel®

MNR14ERAPJ241

Datasheet
Digi-Key Part Number RHM1441CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MNR14ERAPJ241
Copy  
Description RES ARRAY 4 RES 240 OHM 1206
Copy  
Detailed Description

240 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals

Copy  
Documents & Media
Datasheets MNR Series General Purpose
MNR14ERAPx Series
PCN Obsolescence/ EOL MCR/MNR Series 04/Arp/2017
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series MNR
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Circuit Type Isolated
Resistance (Ohms) 240
Tolerance ±5%
Number of Resistors 4
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Applications -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names RHM1441CT