Add To Favorites
ML610Q793-N01HBZ03B nX-U8/100 ML610790 Microcontroller IC 8-Bit 4.096MHz 64KB (32K x 16) FLASH 48-WLCSP (3.06x2.96)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.83000 $2.83
10 2.52400 $25.24
25 2.27120 $56.78
100 2.06930 $206.93
250 1.86740 $466.85
500 1.67560 $837.80
1,000 1.41316 $1,413.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ML610Q793-N01HBCT-ND
Copy   ML610Q793-N01HBCT-ND
Quantity Available 3,906
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ML610Q793-N01HBZ03B

Copy   ML610Q793-N01HBZ03B
Description IC MCU 8BIT 64KB FLASH 48WLCSP
Copy   IC MCU 8BIT 64KB FLASH 48WLCSP
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

nX-U8/100 ML610790 Microcontroller IC 8-Bit 4.096MHz 64KB (32K x 16) FLASH 48-WLCSP (3.06x2.96)

Copy   nX-U8/100 ML610790 Microcontroller IC 8-Bit 4.096MHz 64KB (32K x 16) FLASH 48-WLCSP (3.06x2.96)
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series ML610790
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor nX-U8/100
Core Size 8-Bit
Speed 4.096MHz
Connectivity I²C, SPI, UART/USART
Peripherals POR, WDT
Number of I/O 21
Program Memory Size 64KB (32K x 16)
Program Memory Type FLASH
EEPROM Size -
RAM Size 4K x 8
Voltage - Supply (Vcc/Vdd) 1.7 V ~ 1.9 V
Data Converters A/D 3x12b
Oscillator Type External
Operating Temperature -30°C ~ 85°C (TA)
Package / Case 48-UFBGA, WLCSP
Supplier Device Package 48-WLCSP (3.06x2.96)
Base Part Number ML610Q793
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • ML610Q793-SDK - Rohm Semiconductor | ML610Q793-SDK-ND DigiKey Electronics
  • ML610Q793-SDK
  • Rohm Semiconductor
  • EVAL KIT SENSOR HUB
  • Unit Price $448.00000
  • ML610Q793-SDK-ND
  • NANO-EASE - Rohm Semiconductor | NANO-EASE-ND DigiKey Electronics
  • NANO-EASE
  • Rohm Semiconductor
  • DEBUG AND FLASH PROGRAMMING
  • Unit Price $43.75000
  • NANO-EASE-ND
Additional Resources
Standard Package ? 1
Other Names ML610Q793-N01HBCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ML610Q793-N01HBTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $1.37200
  • Digi-Reel® ? : ML610Q793-N01HBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,906 - Immediate
  • Unit Price: Digi-Reel®

22:20:39 10/17/2018