MCR18EZPF8062 80.6 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Product Overview
Digi-Key Part Number RHM80.6KFRCT-ND
Copy   RHM80.6KFRCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MCR18EZPF8062

Copy   MCR18EZPF8062
Description RES SMD 80.6K OHM 1% 1/4W 1206
Copy   RES SMD 80.6K OHM 1% 1/4W 1206
Detailed Description

80.6 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film

Copy   80.6 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
P80.6KFCT-ND ERJ-8ENF8062V Panasonic Electronic Components Cut Tape (CT) ? 41,785 - Immediate
$0.11000 1 Not applicable
541-80.6KFCT-ND CRCW120680K6FKEA Vishay Dale Cut Tape (CT) ? 12,246 - Immediate
$0.10000 1 Not applicable
Documents & Media
Datasheets MCR Series
PCN Obsolescence/ EOL MCR/MNR Series 04/Arp/2017
HTML Datasheet MCR Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Resistance 80.6 kOhms
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names RHM80.6KFRCT

14:53:26 1/19/2019