Add To Favorites
MCR100JZHFSR091 91 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.54300 $5.43
100 0.31620 $31.62
1,000 0.17734 $177.34

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RHM.091XCT-ND
Copy   RHM.091XCT-ND
Quantity Available 1,071
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MCR100JZHFSR091

Copy   MCR100JZHFSR091
Description RES 0.091 OHM 1% 1W 2512
Copy   RES 0.091 OHM 1% 1W 2512
Detailed Description

91 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film

Copy   91 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film
Documents & Media
Datasheets MCR Series, Low Ohmic Automotive
PCN Obsolescence/ EOL MCR/MNR Series 04/Arp/2017
HTML Datasheet MCR Series, Low Ohmic Automotive
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series MCR
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Resistance 91 mOhms
Tolerance ±1%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient 200/ +800ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names RHM.091XCT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : RHM.091XDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,071 - Immediate
  • Unit Price: Digi-Reel®

16:29:17 11/12/2018